- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4916
70-4916
Philmore Mfg.
Conn Unshrouded Header HDR 16 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 16 POS Solder ST Thru-Hole
Search Keywords: 704916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4916
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Buy all 16 in-stock or the regular minimum order quantity of 25
Stock lot only:
16
Minimum Order Quantity:
25
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.9009
25
$0.8190
50
$0.6160
100
$0.6040
250
$0.5510
500
$0.5500
1,000
$0.5390
2,500 +
$0.5170
Click for Quote
Log in
to unlock special pricing