- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4855B
70-4855B
Philmore Mfg.
Conn Wire to Board M 5 POS 2.54mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board M 5 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 704855B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4855B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
625
can ship
Minimum Order Quantity:
250
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
250
$0.1538
2,500
$0.1212
5,000
$0.1159
7,500
$0.1143
25,000
$0.1096
50,000
$0.1053
100,000
$0.1050
150,000 +
$0.1039
Click for Quote
Log in
to unlock special pricing