- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4853
70-4853
Philmore Mfg.
Conn Wire to Board M 3 POS 2.54mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board M 3 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 704853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4853
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30 Packages
Can Ship immediately
Manufacturer Stock:
4 Packages
can ship
Minimum Order Quantity:
25 Packages
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$0.685
50
$0.671
100
$0.658
250
$0.613
500
$0.611
1,000
$0.599
2,500 +
$0.574
Click for Quote
Log in
to unlock special pricing