Available Replacements
Alternatif paketleme
70-4812B 70-4812B Philmore Mfg.
70-4812B

Philmore Mfg.

In Stock: 19

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

70-4812

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 704812
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 70-4812
Unit of Measure: Per Package
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 12
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 5 A
Termination Method: Solder
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70-4812 RoHS compliant?
Yes, 70-4812 is RoHS compliant.
What is the lead time for 70-4812?
The standard lead time for 70-4812 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24 Packages
Can Ship immediately Buy all 24 in-stock or the regular minimum order quantity of 25
Stock lot only:
24 Packages
Minimum Order Quantity:
25 Packages
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.5059
25
$1.3690
50
$1.2600
100
$1.1590
250
$1.1470
500
$1.1360
1,000 +
$1.1300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!