Available Replacements
代替パッケージ
70-4810 70-4810 Philmore Mfg.
70-4810

Philmore Mfg.

In Stock: 20

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

70-4810B

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 704810B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 70-4810B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 5 A
Termination Method: Solder
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70-4810B RoHS compliant?
Yes, 70-4810B is RoHS compliant.
What is the lead time for 70-4810B?
The standard lead time for 70-4810B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately Buy all 60 in-stock or the regular minimum order quantity of 100
Stock lot only:
60
Minimum Order Quantity:
100
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2519
100
$0.2290
250
$0.2250
500
$0.2210
1,000
$0.2050
2,500
$0.2010
5,000 +
$0.2000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!