Available Replacements
代替パッケージ
70-4810B 70-4810B Philmore Mfg.
70-4810B

Philmore Mfg.

In Stock: 60

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

70-4810

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 704810
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 70-4810
Unit of Measure: Per Package
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 5 A
Termination Method: Solder
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70-4810 RoHS compliant?
Yes, 70-4810 is RoHS compliant.
What is the lead time for 70-4810?
The standard lead time for 70-4810 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20 Packages
Can Ship immediately Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20 Packages
Minimum Order Quantity:
25 Packages
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.4256
25
$1.2960
50
$1.1920
100
$1.0970
250
$1.0860
500
$1.0750
1,000 +
$1.0690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!