- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4808
70-4808
Philmore Mfg.
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 704808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4808
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34 Packages
Can Ship immediately
Buy all 34 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
21 Packages
can ship
Stock lot only:
34 Packages
Minimum Order Quantity:
50 Packages
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$0.7227
50
$0.6570
250
$0.5880
500
$0.5870
1,000
$0.5750
2,500
$0.5510
5,000
$0.5500
7,500
$0.5440
10,000 +
$0.5430
Click for Quote
Log in
to unlock special pricing
Alternative Packaging