- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4803B
70-4803B
Philmore Mfg.
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 704803B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4803B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
715
can ship
Minimum Order Quantity:
250
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
250
$0.1731
1,000
$0.1452
2,500
$0.1364
5,000
$0.1304
10,000
$0.1268
25,000
$0.1233
50,000
$0.1184
100,000 +
$0.1181
Click for Quote
Log in
to unlock special pricing
Alternative Packaging