- casa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4803
70-4803
Philmore Mfg.
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Descrição
+
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 704803
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Philmore Mfg.
-
Número do item:70-4803
-
Unidade de medida:Per Package
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
2 Packages
Pode ser enviado imediatamente
Buy all 2 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
43 Packages
Pode enviar
Stock lot only:
2 Packages
Minimum Order Quantity:
50 Packages
2 Weeks
Pode enviar
21/5/26
PRICE (USD)
QTD
Unit Price
1
$0.6025
50
$0.5477
250
$0.4981
500
$0.4900
1 000
$0.4788
2 500
$0.4654
5 000
$0.4592
7 500
$0.4533
10 000 +
$0.4522
Click for Quote
Conecte-se
para desbloquear preços especiais
Alternative Packaging