- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 70-4724
Philmore Mfg.
70-4724
Conn IC Socket SKT 24 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IC Socket SKT 24 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 704724
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 70-4724 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | IC Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Pitch: | 2.54 mm |
| Number of Contacts: | 24 |
Product Guides
+
Frequently Asked Questions
Is 70-4724 RoHS compliant?
Yes, 70-4724 is RoHS compliant.
What is the lead time for 70-4724?
The standard lead time for 70-4724 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2.4783
10
$2.2530
25
$1.8470
50
$1.8220
100
$1.7370
250
$1.7170
500
$1.6970
1,000 +
$1.6670
Click for Quote
Log in
to unlock special pricing