Available Replacements
Alternative Packaging
70-4714
70-4714

Philmore Mfg.

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Conn IC Socket SKT 14 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn IC Socket SKT 14 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 704714B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    70-4714B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IC Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
253 can ship
Minimum Order Quantity:
50
2 Weeks can ship 6/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.769
250
$0.645
500
$0.625
1,000
$0.597
2,500
$0.563
5,000
$0.548
7,500
$0.533
10,000 +
$0.532
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!