- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 70-4618B
70-4618B
Philmore Mfg.
Conn IC Socket SKT 18 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn IC Socket SKT 18 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 704618B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4618B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IC Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
Minimum Order Quantity:
50
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$0.4488
50
$0.4080
100
$0.3130
250
$0.3100
500
$0.3070
1,000
$0.2510
2,500
$0.2410
5,000 +
$0.2380
Click for Quote
Log in
to unlock special pricing