- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 70-4618
70-4618
Philmore Mfg.
Conn IC Socket SKT 18 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IC Socket SKT 18 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 704618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4618
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IC Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
Minimum Order Quantity:
25
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$1.612
50
$1.483
100
$1.364
250
$1.350
500
$1.277
1,000 +
$1.175
Click for Quote
Log in
to unlock special pricing