Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

70-4538

Conn D-Subminiature F 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature F 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: 704538
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 70-4538
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: F
Termination Method: Solder
Shell Size: C
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70-4538 RoHS compliant?
Yes, 70-4538 is RoHS compliant.
What is the lead time for 70-4538?
The standard lead time for 70-4538 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.0118
10
$2.7380
25
$2.2200
50
$2.1890
100
$2.0600
250
$2.0300
500
$2.0100
1,000 +
$1.9700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!