- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-4537B
70-4537B
Philmore Mfg.
Conn D-Subminiature PIN 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port Bulk
Search Keywords: 704537B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4537B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$1.54
250
$1.25
500
$1.19
1,000
$1.14
2,500
$1.10
5,000
$1.07
7,500
$1.05
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing