- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-4537
Philmore Mfg.
70-4537
Conn D-Subminiature M 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature M 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: 704537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4537
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 70-4537 RoHS compliant?
Yes, 70-4537 is RoHS compliant.
What is the lead time for 70-4537?
The standard lead time for 70-4537 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$2.738
25
$2.220
50
$2.189
100
$2.060
250
$2.030
500
$2.010
1,000 +
$1.970
Click for Quote
Log in
to unlock special pricing