- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-4526B
Philmore Mfg.
70-4526B
Conn D-Subminiature F 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4526B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 105 °C