- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-4526
Philmore Mfg.
70-4526
Conn D-Subminiature F 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature F 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: 704526
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 70-4526 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | F |
| Termination Method: | Solder |
| Shell Size: | B |
| Number of Contacts: | 25 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -40 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 70-4526 RoHS compliant?
Yes, 70-4526 is RoHS compliant.
What is the lead time for 70-4526?
The standard lead time for 70-4526 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2.8622
10
$2.6020
25
$2.5640
50
$2.5260
100
$2.4020
250
$2.3620
500
$2.3320
1,000 +
$2.2920
Click for Quote
Log in
to unlock special pricing