Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

70-4525

Conn D-Subminiature M 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature M 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: 704525
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 70-4525
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: M
Termination Method: Solder
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70-4525 RoHS compliant?
Yes, 70-4525 is RoHS compliant.
What is the lead time for 70-4525?
The standard lead time for 70-4525 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.8194
25
$1.6540
50
$1.6330
100
$1.6120
250
$1.5430
500
$1.5220
1,000 +
$1.5020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!