- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-4516B
70-4516B
Philmore Mfg.
Conn D-Subminiature SKT 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port Bulk
Search Keywords: 704516B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4516B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
278
can ship
Minimum Order Quantity:
25
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$1.180
50
$0.890
100
$0.870
250
$0.735
500
$0.720
1,000
$0.690
2,500 +
$0.630
Click for Quote
Log in
to unlock special pricing