- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-4437B
70-4437B
Philmore Mfg.
Conn D-Subminiature M 37 POS 2.77mm IDT RA Cable Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 37 POS 2.77mm IDT RA Cable Mount 37 Terminal 1 Port
Search Keywords: 704437B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4437B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:IDT
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
249
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$5.00
50
$4.06
100
$3.88
250
$3.77
500
$3.56
1,000
$3.47
2,500
$3.38
5,000 +
$3.33
Click for Quote
Log in
to unlock special pricing