- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-4425B
Philmore Mfg.
70-4425B
Conn D-Subminiature M 25 POS IDT RA Cable Mount 25Terminal 1Port
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Conn D-Subminiature M 25 POS IDT RA Cable Mount 25Terminal 1Port
Search Keywords: 704425B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4425B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:IDT
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 70-4425B RoHS compliant?
Yes, 70-4425B is RoHS compliant.
What is the lead time for 70-4425B?
The standard lead time for 70-4425B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$4.373
10
$4.170
25
$4.093
50
$3.550
100
$3.440
250
$3.310
500 +
$3.180
Click for Quote
Log in
to unlock special pricing