- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-4409B
70-4409B
Philmore Mfg.
Conn D-Subminiature M 9 POS IDT RA Cable Mount 9Terminal 1Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 9 POS IDT RA Cable Mount 9Terminal 1Port
Search Keywords: 704409B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4409B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:IDT
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
55
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$3.96
10
$2.98
25
$2.92
50
$2.86
100
$2.42
250
$2.31
500 +
$2.21
Click for Quote
Log in
to unlock special pricing