- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 70-4350
70-4350
Philmore Mfg.
Conn Card Edge F 50 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Card Edge F 50 POS 2.54mm IDT RA Cable Mount
Search Keywords: 704350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Card Thickness:N/A
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
21
can ship
Stock lot only:
1
Minimum Order Quantity:
10
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$2.035
10
$1.850
25
$1.810
50
$1.780
100
$1.650
250
$1.620
500
$1.590
1,000 +
$1.550
Click for Quote
Log in
to unlock special pricing