- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 70-4340B
70-4340B
Philmore Mfg.
Conn Card Edge F 40 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Card Edge F 40 POS 2.54mm IDT RA Cable Mount
Search Keywords: 704340B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4340B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Card Thickness:N/A
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
191
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
25
$1.346
250
$1.094
500
$1.045
1,000
$1.000
2,500
$0.959
5,000
$0.933
7,500
$0.921
10,000 +
$0.919
Click for Quote
Log in
to unlock special pricing
Alternative Packaging