- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 70-4320
70-4320
Philmore Mfg.
Conn Card Edge F 20 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Card Edge F 20 POS 2.54mm IDT RA Cable Mount
Search Keywords: 704320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Card Thickness:N/A
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$2.013
25
$1.830
100
$1.530
250
$1.480
500
$1.420
1,000
$1.360
2,500
$1.300
5,000
$1.270
7,500 +
$1.250
Click for Quote
Log in
to unlock special pricing
Alternative Packaging