- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4260
Philmore Mfg.
70-4260
Conn IDC Connector F 60 POS 2.54mm IDT RA Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 60 POS 2.54mm IDT RA Cable Mount
Search Keywords: 704260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 70-4260 RoHS compliant?
Yes, 70-4260 is RoHS compliant.
What is the lead time for 70-4260?
The standard lead time for 70-4260 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$2.9161
10
$2.6510
25
$2.1530
50
$2.1230
100
$1.9930
250
$1.9630
500
$1.9430
1,000 +
$1.9030
Click for Quote
Log in
to unlock special pricing