- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4230B
70-4230B
Philmore Mfg.
Conn IDC Connector F 30 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector F 30 POS 2.54mm IDT RA Cable Mount
Search Keywords: 704230B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4230B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
818
can ship
Minimum Order Quantity:
50
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
50
$0.6923
250
$0.5806
1,000
$0.5373
2,500
$0.5070
5,000
$0.4931
7,500
$0.4800
10,000
$0.4788
15,000 +
$0.4737
Click for Quote
Log in
to unlock special pricing
Alternative Packaging