Available Replacements
Alternative Packaging
70-4220
70-4220

Philmore Mfg.

In Stock: 17

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Bulk
Search Keywords: 704220B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    70-4220B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
Manufacturer Stock:
694 can ship
Minimum Order Quantity:
25
1 Week can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.656
50
$0.503
100
$0.493
250
$0.448
500
$0.439
1,000
$0.431
2,500 +
$0.419
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!