Available Replacements
Alternative Packaging
70-4220B 70-4220B Philmore Mfg.
70-4220B

Philmore Mfg.

In Stock: 72

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

70-4220

Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount
Search Keywords: 704220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    70-4220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70-4220 RoHS compliant?
Yes, 70-4220 is RoHS compliant.
What is the lead time for 70-4220?
The standard lead time for 70-4220 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately Buy all 17 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
27 can ship
Stock lot only:
17
Minimum Order Quantity:
25
1 Week can ship 10/13/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.8535
25
$1.6850
50
$1.5500
100
$1.4260
250
$1.4120
500
$1.3980
1,000 +
$1.3910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!