Available Replacements
대체 포장
70-4216B 70-4216B Philmore Mfg.
70-4216B

Philmore Mfg.

In Stock: 175

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

70-4216

Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount
Search Keywords: 704216
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 70-4216
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 1 A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70-4216 RoHS compliant?
Yes, 70-4216 is RoHS compliant.
What is the lead time for 70-4216?
The standard lead time for 70-4216 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately Buy all 9 in-stock or the regular minimum order quantity of 25
Stock lot only:
9
Minimum Order Quantity:
25
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.8535
25
$1.6850
50
$1.5500
100
$1.4260
250
$1.4120
500
$1.3980
1,000 +
$1.3910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!