Available Replacements
Alternatif paketleme
70-4210B 70-4210B Philmore Mfg.
70-4210B

Philmore Mfg.

In Stock: 31

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

70-4210

Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount
Search Keywords: 704210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 70-4210
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 1 A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70-4210 RoHS compliant?
Yes, 70-4210 is RoHS compliant.
What is the lead time for 70-4210?
The standard lead time for 70-4210 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 174
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.154
25
$1.761
50
$1.737
100
$1.714
250
$1.550
500
$1.509
1,000 +
$1.472
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!