Available Replacements
Alternative Packaging
70-4208 70-4208 Philmore Mfg.
70-4208

Philmore Mfg.

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

70-4208B

Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Bulk
Search Keywords: 704208B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    70-4208B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70-4208B RoHS compliant?
Yes, 70-4208B is RoHS compliant.
What is the lead time for 70-4208B?
The standard lead time for 70-4208B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Manufacturer Stock:
3 can ship
Minimum Order Quantity:
25
1 Week can ship 11/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.714
50
$0.551
100
$0.545
250
$0.506
500
$0.497
1,000
$0.489
2,500 +
$0.477
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!