- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4208
Philmore Mfg.
70-4208
Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C