- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4134B
70-4134B
Philmore Mfg.
Conn Ejector Header HDR 34 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 34 POS Solder ST Thru-Hole
Search Keywords: 704134B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4134B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
109
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
10
$1.54
25
$1.15
50
$1.13
100
$1.11
250
$0.94
500
$0.90
1,000 +
$0.86
Click for Quote
Log in
to unlock special pricing