- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4134
70-4134
Philmore Mfg.
Conn Ejector Header HDR 34 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Ejector Header HDR 34 POS Solder ST Thru-Hole
Search Keywords: 704134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
23
can ship
Stock lot only:
7
Minimum Order Quantity:
10
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1.903
10
$1.730
25
$1.300
50
$1.270
100
$1.180
250
$1.160
500
$1.140
1,000 +
$1.110
Click for Quote
Log in
to unlock special pricing