- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4116B
Philmore Mfg.
70-4116B
Conn Ejector Header HDR 16 POS Solder ST Thru-Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4116B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A