- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-318
Philmore Mfg.
70-318
Conn D-Subminiature Adapter F/F 15/15 POS ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature Adapter F/F 15/15 POS ST 1 Port
Search Keywords: 70318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/F
-
Termination Method:N/A
-
Shell Size:E/E
-
Number of Contacts:15/15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 70-318 RoHS compliant?
Yes, 70-318 is RoHS compliant.
What is the lead time for 70-318?
The standard lead time for 70-318 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$5.5715
5
$5.0650
10
$4.0020
25
$3.9380
50
$3.6620
100
$3.6520
250
$3.5520
500 +
$3.4820
Click for Quote
Log in
to unlock special pricing