- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-314
Philmore Mfg.
70-314
Conn D-Subminiature Adapter F/F 37/37 POS ST 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn D-Subminiature Adapter F/F 37/37 POS ST 1 Port
Search Keywords: 70314
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 70-314 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8471410150 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature Adapter |
| Body Orientation: | Straight |
| Gender: | F/F |
| Shell Size: | C/C |
| Number of Contacts: | 37/37 |
Product Guides
+
Frequently Asked Questions
Is 70-314 RoHS compliant?
No, 70-314 is not RoHS compliant.
What is the lead time for 70-314?
The standard lead time for 70-314 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$5.555
5
$5.050
10
$4.965
25
$4.882
50
$4.610
100
$4.520
250 +
$4.440
Click for Quote
Log in
to unlock special pricing