- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-312B
70-312B
Philmore Mfg.
Conn D-Subminiature Adapter M/M 37/37 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature Adapter M/M 37/37 POS ST 1 Port
Search Keywords: 70312B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-312B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/M
-
Termination Method:N/A
-
Shell Size:C/C
-
Number of Contacts:37/37
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$5.67
50
$4.61
100
$4.40
250
$4.28
500
$4.04
1,000
$3.93
2,500
$3.83
5,000 +
$3.78
Click for Quote
Log in
to unlock special pricing
Alternative Packaging