- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 70-2550B
70-2550B
Philmore Mfg.
Cable Assembly RS-232 15.24m 28AWG 25 POS D-Sub to 25 POS D-Sub M-M
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly RS-232 15.24m 28AWG 25 POS D-Sub to 25 POS D-Sub M-M
Search Keywords: 702550B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-2550B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:RS-232
-
Cable Length:15.24 m
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Alternative Packaging