- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 70-176B
70-176B
Philmore Mfg.
Cable Assembly Modem 1.828m 9 POS D-Sub to 9 POS D-Sub F-F
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Modem 1.828m 9 POS D-Sub to 9 POS D-Sub F-F
Search Keywords: 70176B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-176B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1.828 m
-
Cable Type:Modem
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
73
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$6.341
10
$6.223
25
$6.107
50
$5.231
100
$5.021
250 +
$4.821
Click for Quote
Log in
to unlock special pricing