- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- 70-167B
Philmore Mfg.
70-167B
Cable Assembly Computer Data 1.828m 25 POS D-Sub to 9 POS D-Sub M-F
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Cable Assembly Computer Data 1.828m 25 POS D-Sub to 9 POS D-Sub M-F
Search Keywords: 70167B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-167B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Computer Data
-
Cable Length:1.828 m
Product Guides
+
Frequently Asked Questions
Is 70-167B RoHS compliant?
Yes, 70-167B is RoHS compliant.
What is the lead time for 70-167B?
The standard lead time for 70-167B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2
$7.77
5
$7.38
10
$7.01
25
$6.66
50
$6.33
100
$6.01
250 +
$5.71
Click for Quote
Log in
to unlock special pricing