- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 70-1406B
Philmore Mfg.
70-1406B
Cable Assembly Video 1.828m (22-24)AWG/(28-30)AWG 6 POS IEEE 1394 to 4 POS IEEE 1394 M-M
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Cable Assembly Video 1.828m (22-24)AWG/(28-30)AWG 6 POS IEEE 1394 to 4 POS IEEE 1394 M-M
Search Keywords: 701406B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-1406B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Cable Length:1.828 m
-
Cable Type:Video
Product Guides
+
Frequently Asked Questions
Is 70-1406B RoHS compliant?
Yes, 70-1406B is RoHS compliant.
What is the lead time for 70-1406B?
The standard lead time for 70-1406B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2
$7.79
5
$7.40
10
$7.03
25
$6.68
50
$6.34
100
$6.03
250 +
$5.73
Click for Quote
Log in
to unlock special pricing