- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 70-1406
70-1406
Philmore Mfg.
Cable Assembly Video 1.828m (22-24)AWG/(28-30)AWG 6 POS IEEE 1394 to 4 POS IEEE 1394 M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Video 1.828m (22-24)AWG/(28-30)AWG 6 POS IEEE 1394 to 4 POS IEEE 1394 M-M
Search Keywords: 701406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-1406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Video
-
Cable Length:1.828 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$12.50
5
$8.75
10
$8.58
25
$7.11
50
$7.09
100
$6.79
250 +
$6.23
Click for Quote
Log in
to unlock special pricing