- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-098B
70-098B
Philmore Mfg.
Conn D-Subminiature Adapter M/M 15/15 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature Adapter M/M 15/15 POS ST 1 Port
Search Keywords: 70098B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-098B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/M
-
Termination Method:N/A
-
Shell Size:A/A
-
Number of Contacts:15/15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
109
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$5.04
10
$4.94
25
$4.84
50
$4.09
100
$3.91
250 +
$3.80
Click for Quote
Log in
to unlock special pricing