- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-098
Philmore Mfg.
70-098
Conn D-Subminiature Adapter M/M 15/15 POS ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature Adapter M/M 15/15 POS ST 1 Port
Search Keywords: 70098
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 70-098 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature Adapter |
| Body Orientation: | Straight |
| Gender: | M/M |
| Shell Size: | A/A |
| Number of Contacts: | 15/15 |
Product Guides
+
Frequently Asked Questions
Is 70-098 RoHS compliant?
Yes, 70-098 is RoHS compliant.
What is the lead time for 70-098?
The standard lead time for 70-098 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$5.1183
5
$4.6530
10
$4.5760
25
$4.5000
50
$4.2530
100
$4.1730
250
$4.1230
500 +
$4.0330
Click for Quote
Log in
to unlock special pricing