- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-096B
70-096B
Philmore Mfg.
Conn D-Subminiature Adapter M/M 9/15 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature Adapter M/M 9/15 POS ST 1 Port
Search Keywords: 70096B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-096B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/M
-
Termination Method:N/A
-
Shell Size:E/A
-
Number of Contacts:9/15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
155
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$4.03
10
$3.83
25
$3.75
50
$3.21
100
$3.15
250
$2.97
500 +
$2.84
Click for Quote
Log in
to unlock special pricing