- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 70-096
70-096
Philmore Mfg.
Conn D-Subminiature Adapter M/M 9/15 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature Adapter M/M 9/15 POS ST 1 Port
Search Keywords: 70096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/M
-
Termination Method:N/A
-
Shell Size:E/A
-
Number of Contacts:9/15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$4.42
50
$3.59
100
$3.58
250
$3.33
500
$3.15
1,000
$3.14
2,500
$2.99
5,000 +
$2.95
Click for Quote
Log in
to unlock special pricing