- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 70-095B
70-095B
Philmore Mfg.
Right Angle Mono 3.5mm Plug - Solder Terminals - Max Cable 4.0mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Right Angle Mono 3.5mm Plug - Solder Terminals - Max Cable 4.0mm
Search Keywords: 70095B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-095B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Mono Plug
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:Plastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$1.9437
10
$1.7670
25
$1.3540
50
$1.3290
100
$1.3050
250
$1.1200
500
$1.0740
1,000 +
$1.0330
Click for Quote
Log in
to unlock special pricing